337-044-500-807

Heilind Number:EDA337-044-500-807
Manufacturer:EDAC
Manufacturer Number:337-044-500-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-500-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 44 positions, it offers ample connectivity for your electronic components. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.