337-044-500-808

Heilind Number:EDA337-044-500-808
Manufacturer:EDAC
Manufacturer Number:337-044-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-500-808

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With an amperage rating of 3 A, it ensures efficient power transmission. The two-row design with 44 positions allows for versatile PCB connections, while the copper alloy contact material guarantees high conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, and its straight mount orientation facilitates easy installation. Trust in this essential component for seamless board-to-board connections in your projects.