337-044-500-812

Heilind Number:EDA337-044-500-812
Manufacturer:EDAC
Manufacturer Number:337-044-500-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-500-812

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Built to optimize performance, this essential component features a double-row design with 44 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Install it effortlessly in a straight mount orientation for seamless integration into your PCB setup, meeting the highest standards of quality and performance. Trust in this essential connector to elevate your electronic assemblies to new heights of efficiency and reliability.