337-044-500-858

Heilind Number:EDA337-044-500-858
Manufacturer:EDAC
Manufacturer Number:337-044-500-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-500-858

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Featuring a vibrant green color, it brings a pop of color to your circuit boards. With a maximum amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 44 positions, it offers ample connectivity options. Made of copper alloy, the contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation suits various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connectors with this high-quality component.