337-044-500-878

Heilind Number:EDA337-044-500-878
Manufacturer:EDAC
Manufacturer Number:337-044-500-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-500-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-500-878

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in demanding environments. With two rows of Copper Alloy contacts, this connector ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while its 44 positions offer ample room for multiple connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further facilitates easy installation. Upgrade your setup with this essential component, perfect for ensuring seamless connectivity in your electronic systems.