337-044-520 202

Heilind Number:EDA337-044-520-202
Manufacturer:EDAC
Manufacturer Number:337-044-520 202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520 202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector seamlessly integrates into your PCB assembly. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual-row design with 44 positions offers ample connectivity options, while the Copper Alloy contacts provide efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise PCB mounting. With a straight mount orientation, installation is a breeze. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Upgrade your device's connectivity with this essential component.