337-044-520-207

Heilind Number:EDA337-044-520-207
Manufacturer:EDAC
Manufacturer Number:337-044-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of 44 copper alloy contacts, it offers a secure and efficient connection, perfect for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance. Elevate your connectivity with this essential component from our extensive range of PCB connectors.