337-044-520-212

Heilind Number:EDA337-044-520-212
Manufacturer:EDAC
Manufacturer Number:337-044-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green finish. Designed for efficiency, it features two rows with a total of 44 positions, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is carefully crafted from Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh conditions. Upgrade your system with this essential component for optimal connectivity.