337-044-520-258

Heilind Number:EDA337-044-520-258
Manufacturer:EDAC
Manufacturer Number:337-044-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, this connector not only adds a pop of color but also delivers exceptional functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 44 positions. The straight mount orientation simplifies installation on your board, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB assembly with this essential component.