337-044-520-268

Heilind Number:EDA337-044-520-268
Manufacturer:EDAC
Manufacturer Number:337-044-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-268

Detailed Description

Enhance your circuit board connectivity with our advanced Card Edge Connector. Designed for superior performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With a 3 A amperage capacity and high-quality Copper Alloy contacts, it guarantees reliable power transmission. The double-row configuration with 44 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our Card Edge Connector for seamless board-to-board connections in your projects.