337-044-520-802

Heilind Number:EDA337-044-520-802
Manufacturer:EDAC
Manufacturer Number:337-044-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-802

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it features a double-row layout with 44 positions, ensuring secure and efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's designed for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation allows for easy installation, making it ideal for various electronic applications. Please note, this product is not RoHS compliant. Elevate your connectivity solutions with this high-quality Card Edge Connector.