337-044-520-803

Heilind Number:EDA337-044-520-803
Manufacturer:EDAC
Manufacturer Number:337-044-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green hue, ensures reliable power delivery with a robust amperage of 3 A. Crafted from premium UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a dual-row design with 44 positions, it offers ample connectivity options. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is seamless. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.