337-044-520-807

Heilind Number:EDA337-044-520-807
Manufacturer:EDAC
Manufacturer Number:337-044-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 44 positions, this connector ensures efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.