337-044-520-808

Heilind Number:EDA337-044-520-808
Manufacturer:EDAC
Manufacturer Number:337-044-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-808

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows and a total of 44 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project.