337-044-520-812

Heilind Number:EDA337-044-520-812
Manufacturer:EDAC
Manufacturer Number:337-044-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-812

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a robust amperage rating of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Boasting two rows and 44 positions, it offers ample room for multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.