337-044-520-858

Heilind Number:EDA337-044-520-858
Manufacturer:EDAC
Manufacturer Number:337-044-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-858

Detailed Description

Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Designed with precision in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a dual-row configuration and 44 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Its straight mount orientation makes installation a breeze, and its 3A amperage rating ensures robust performance. Elevate your PCB assembly with this high-quality Card Edge Connector.