337-044-520-878

Heilind Number:EDA337-044-520-878
Manufacturer:EDAC
Manufacturer Number:337-044-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a double row configuration with 44 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. The copper alloy contacts provide reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches. Engineered for versatility, it offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Upgrade your setup with this essential connector for enhanced performance and connectivity.