337-044-521-201

Heilind Number:EDA337-044-521-201
Manufacturer:EDAC
Manufacturer Number:337-044-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-521-201

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector, designed for seamless integration in PCB assemblies. With a vibrant Green color, it not only adds a visual pop but also offers reliable performance, featuring a 3A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. Boasting dual rows with 44 positions and a pitch of .156 inches, it accommodates multiple connections with ease. The straight mount orientation and compact design make it suitable for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. With RoHS compliance, it meets international standards for environmental responsibility. Upgrade your board-to-board connections with this essential component.