337-044-521-202

Heilind Number:EDA337-044-521-202
Manufacturer:EDAC
Manufacturer Number:337-044-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of copper alloy contacts, accommodating a total of 44 positions, it allows for efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on the board, while the straight mount orientation simplifies installation. Rated for an amperage of 3A, it guarantees reliable power delivery, even in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.