337-044-521-204

Heilind Number:EDA337-044-521-204
Manufacturer:EDAC
Manufacturer Number:337-044-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your board, while the 44 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Perfect for a wide range of applications, this connector is a must-have for any PCB project.