337-044-521-207

Heilind Number:EDA337-044-521-207
Manufacturer:EDAC
Manufacturer Number:337-044-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 44 contact positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for board-to-board connections, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.