337-044-521-258

Heilind Number:EDA337-044-521-258
Manufacturer:EDAC
Manufacturer Number:337-044-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environmental conditions. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration into your circuitry. The 44 available positions allow for extensive connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Explore its full potential in our PCB Connectors collection.