337-044-521-268

Heilind Number:EDA337-044-521-268
Manufacturer:EDAC
Manufacturer Number:337-044-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-521-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 44 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise positioning on the board, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.