337-044-521-804

Heilind Number:EDA337-044-521-804
Manufacturer:EDAC
Manufacturer Number:337-044-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of 44 positions each, it offers ample connectivity options for your devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector maintains stable performance in temperatures ranging from -40 to 105 °C. Whether you're a professional or hobbyist, our Card Edge Connector is a must-have for your PCB assembly projects. Elevate your connectivity experience with this essential component.