337-044-521-807

Heilind Number:EDA337-044-521-807
Manufacturer:EDAC
Manufacturer Number:337-044-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers top-notch functionality. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Boasting a dual-row design and a total of 44 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing make for easy and precise installations. Whether you require straight or right-angle mounting, this connector accommodates your needs seamlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Card Edge Connectors category.