337-044-521-812

Heilind Number:EDA337-044-521-812
Manufacturer:EDAC
Manufacturer Number:337-044-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector is not only visually distinct but also highly functional, with a durable housing material made of UL 94V-0 Thermoplastic Polyester. Its two rows of contacts, made of Copper Alloy, provide reliable power transmission, with a pitch of .156 inches and a row spacing of .2 inches for efficient signal transfer. With a total of 44 positions, this connector offers ample connectivity options. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your PCB design with this essential component.