337-044-521-858

Heilind Number:EDA337-044-521-858
Manufacturer:EDAC
Manufacturer Number:337-044-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-521-858

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficiency, this connector features a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures secure and reliable connections. Boasting two rows and a total of 44 positions, it offers ample room for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections in your projects.