337-044-521-868

Heilind Number:EDA337-044-521-868
Manufacturer:EDAC
Manufacturer Number:337-044-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-521-868

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, it stands out visually while delivering reliable functionality. With a maximum amperage of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission in a compact form factor. With 44 positions available, it provides ample connectivity options for your electronic devices. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for various applications in the electronics industry, this connector is a valuable addition to your toolkit. Elevate your PCB assemblies with the reliability and efficiency of this Card Edge Connector.