337-044-523-201

Heilind Number:EDA337-044-523-201
Manufacturer:EDAC
Manufacturer Number:337-044-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a double-row configuration and a total of 44 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for use in a wide temperature range from -40 to 105 °C, it is ideal for both standard and challenging operating environments. Whether you're a professional in the electronics industry or a hobbyist, our Card Edge Connector is the perfect choice for achieving seamless and efficient PCB connections. Upgrade your setup today and experience enhanced performance like never before.