337-044-523-203

Heilind Number:EDA337-044-523-203
Manufacturer:EDAC
Manufacturer Number:337-044-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vivid Green. Designed for optimal performance, this connector features a 3A amperage capacity and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 44 positions each, it ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, it can be mounted straight for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options.