337-044-523-204

Heilind Number:EDA337-044-523-204
Manufacturer:EDAC
Manufacturer Number:337-044-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-523-204

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector not only stands out visually but also ensures efficient power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in both high and low temperatures, offering a wide operating range from -40 to 105°C. With two rows and 44 positions, it provides ample connectivity options for your PCB layout. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Whether used in industrial machinery or consumer electronics, its straight mount orientation ensures a secure fit. Trust in our Card Edge Connector for robust and dependable board-to-board connections in any application.