337-044-523-208

Heilind Number:EDA337-044-523-208
Manufacturer:EDAC
Manufacturer Number:337-044-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-523-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. With two rows of contacts made from Copper Alloy, it offers reliable power delivery at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. With a total of 44 positions, it accommodates a wide range of connections. Designed for straight mount orientation, it ensures easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component, available in our extensive range of PCB connectors.