337-044-523-212

Heilind Number:EDA337-044-523-212
Manufacturer:EDAC
Manufacturer Number:337-044-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-523-212

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row configuration and 44 positions, it offers ample connectivity for your devices. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Trust in this essential component for optimal performance and connectivity in your electronic projects.