337-044-523-802

Heilind Number:EDA337-044-523-802
Manufacturer:EDAC
Manufacturer Number:337-044-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-523-802

Detailed Description

Enhance your PCB connectivity with our durable and efficient Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. With two rows and 44 positions, it offers ample space for secure and stable connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Trust in this essential component for seamless board-to-board connectivity in your projects.