337-044-523-808

Heilind Number:EDA337-044-523-808
Manufacturer:EDAC
Manufacturer Number:337-044-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-523-808

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in a striking green hue. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transfer. With two rows and 44 positions, this connector offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning within your system. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setups with this essential component, a must-have in any connectivity toolkit.