337-044-523-858

Heilind Number:EDA337-044-523-858
Manufacturer:EDAC
Manufacturer Number:337-044-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-523-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable performance. With two rows and a total of 44 positions, this connector offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential component.