337-044-523-868

Heilind Number:EDA337-044-523-868
Manufacturer:EDAC
Manufacturer Number:337-044-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-523-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse environments. With two rows of copper alloy contacts, it offers a total of 44 positions with a pitch of .156 inches, perfect for high-density applications. The straight mount orientation and .2-inch row spacing facilitate seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees dependable functionality even in harsh conditions. Elevate your connectivity solutions with this essential component.