337-044-523-878

Heilind Number:EDA337-044-523-878
Manufacturer:EDAC
Manufacturer Number:337-044-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-523-878

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of copper alloy contacts, it ensures reliable power supply with an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, offering 44 positions for versatile connectivity. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for your PCB assembly needs. Explore our wide range of connectors for efficient board-to-board connections.