337-044-524-201

Heilind Number:EDA337-044-524-201
Manufacturer:EDAC
Manufacturer Number:337-044-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-201

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek Green hue, this connector ensures reliable power transmission at an amperage of 3A. With two rows of Copper Alloy contacts, offering a total of 44 positions at a pitch of .156 inches, it's perfect for demanding applications. The straight mount orientation and .2-inch row spacing provide easy integration, while the wide operating temperature range of -40 to 105°C guarantees versatility. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Rest assured, it's designed with quality and performance in mind. Elevate your electronic projects with this essential component that combines efficiency with convenience.