337-044-524-202

Heilind Number:EDA337-044-524-202
Manufacturer:EDAC
Manufacturer Number:337-044-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-202

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Featuring a vibrant green color, it stands out in any setup while ensuring reliable performance. With a robust amperage rating of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. The connector boasts two rows of Copper Alloy contacts, providing a total of 44 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for demanding applications, this connector is a must-have for any electronic project.