337-044-524-203

Heilind Number:EDA337-044-524-203
Manufacturer:EDAC
Manufacturer Number:337-044-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a high amperage rating of 3A, it ensures efficient power transmission. The copper alloy contact material guarantees reliable and low-resistance connections. Boasting two rows and 44 positions, it offers ample space for your PCB connections. The .156-inch pitch and .2-inch row spacing allow for secure and precise mounting. Suitable for a variety of applications, this connector has a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Trust in its quality and durability for seamless board-to-board connections in your projects.