337-044-524-207

Heilind Number:EDA337-044-524-207
Manufacturer:EDAC
Manufacturer Number:337-044-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-207

Detailed Description

Enhance your electronic connectivity with our dual-row Card Edge Connector, designed for seamless integration between circuit boards. Its vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing offer both visual appeal and reliability. With a high amperage rating of 3 A, this connector ensures efficient power transmission. Crafted from Copper Alloy, the contacts guarantee optimal signal conductivity. Featuring 44 positions with a pitch of .156 inches, it accommodates multiple connections with precision. The straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Trust in its performance for seamless board-to-board connectivity in your projects.