337-044-524-212

Heilind Number:EDA337-044-524-212
Manufacturer:EDAC
Manufacturer Number:337-044-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers high performance with an amperage rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity with 44 positions. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Its robust construction and wide operating temperature range of -40 to 105 °C make it ideal for use in various environments. Upgrade your PCB connections with this essential component.