337-044-524-258

Heilind Number:EDA337-044-524-258
Manufacturer:EDAC
Manufacturer Number:337-044-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it not only stands out visually but also offers exceptional functionality. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The double-row design with 44 positions allows for versatile and efficient connections. Made of Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortlessly achieved. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for board-to-board connections, this Card Edge Connector is a must-have for your electronic projects.