337-044-524-268

Heilind Number:EDA337-044-524-268
Manufacturer:EDAC
Manufacturer Number:337-044-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color, ensuring easy identification on your board. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from high-quality Copper Alloy, it guarantees long-lasting reliability. Its dual-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration and efficient signal transfer. Boasting 44 positions, it provides ample connectivity options for your applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.