337-044-524-802

Heilind Number:EDA337-044-524-802
Manufacturer:EDAC
Manufacturer Number:337-044-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-802

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring 44 positions and a pitch of .156 inches, this connector ensures efficient data transfer in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it offers both power and thermal stability. Its straight mount orientation and .2-inch row spacing facilitate easy assembly, making it ideal for various industrial applications. Trust in the quality and precision of this green-colored connector for seamless and secure connections in your PCB setups. Non-RoHS compliant.