337-044-524-803

Heilind Number:EDA337-044-524-803
Manufacturer:EDAC
Manufacturer Number:337-044-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it boasts a robust design with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance, even in high-demand applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With 44 positions and a 3A amperage, this connector is suitable for various PCB connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environmental conditions. Upgrade your electronic assemblies with this essential component for seamless data transfer and power distribution.