337-044-524-804

Heilind Number:EDA337-044-524-804
Manufacturer:EDAC
Manufacturer Number:337-044-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-804

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Boasting a vibrant green hue, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of contact points made from high-quality Copper Alloy, it offers efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, accommodating 44 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation, making it a vital component in your PCB assembly process. Elevate your connectivity solutions with this essential connector.