337-044-524-808

Heilind Number:EDA337-044-524-808
Manufacturer:EDAC
Manufacturer Number:337-044-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-808

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color, it adds a touch of organization to your setup. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .156 in, provide secure and efficient connections. Boasting 44 positions and straight mount orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore its potential in enhancing your connectivity solutions.