337-044-524-812

Heilind Number:EDA337-044-524-812
Manufacturer:EDAC
Manufacturer Number:337-044-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually striking but also offers high performance, with a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Its dual-row design and 44 positions ensure ample connectivity, while the Copper Alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for easy assembly, with a straight mount orientation for versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications in various industries. Trust in its quality and efficiency to ensure seamless communication within your electronic systems.